
HSS-B20-065V | |
---|---|
DigiKey Part Number | HSS-B20-065V-ND |
Manufacturer | |
Manufacturer Product Number | HSS-B20-065V |
Description | HEATSINK TO-220 4W ALUMINUM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 4.0W @ 75°C Board Level |
Datasheet | Datasheet |
EDA/CAD Models | HSS-B20-065V Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | PC Pin | |
Shape | Rectangular, Fins | |
Length | 0.500" (12.70mm) | |
Width | 0.504" (12.80mm) | |
Diameter | - | |
Fin Height | 1.500" (38.10mm) | |
Power Dissipation @ Temperature Rise | 4.0W @ 75°C | |
Thermal Resistance @ Forced Air Flow | 5.01°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 18.63°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.14000 | $7.14 |
10 | $6.34700 | $63.47 |
25 | $6.04640 | $151.16 |
50 | $5.82980 | $291.49 |
100 | $5.61880 | $561.88 |
250 | $5.35224 | $1,338.06 |
500 | $5.15864 | $2,579.32 |
1,000 | $4.97209 | $4,972.09 |
5,000 | $4.56390 | $22,819.50 |