
CRJ066-1-SMT | |
---|---|
DigiKey Part Number | 2223-CRJ066-1-SMT-ND |
Manufacturer | |
Manufacturer Product Number | CRJ066-1-SMT |
Description | RJ JACK, 1 PORT, 6P6C, 6U, UNSHI |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Vertical Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | CRJ066-1-SMT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 6p6c (RJ11, RJ12, RJ14, RJ25) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Panel Mount, Flange | |
Orientation | Vertical | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Housing Material | Polyamide (PA9T), Nylon 9T | |
Operating Temperature | 0°C ~ 70°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.04000 | $14.04 |
10 | $11.93900 | $119.39 |
25 | $11.18680 | $279.67 |
50 | $10.65300 | $532.65 |
230 | $9.56439 | $2,199.81 |
460 | $9.10761 | $4,189.50 |
690 | $8.85062 | $6,106.93 |
1,150 | $8.53737 | $9,817.98 |
2,530 | $8.07560 | $20,431.27 |