
CRJ010-ML4-TH | |
|---|---|
DigiKey Part Number  | 2223-CRJ010-ML4-TH-ND  | 
Manufacturer  | |
Manufacturer Product Number  | CRJ010-ML4-TH  | 
Description  | CONN JACK 1PORT PCB  | 
Manufacturer Standard Lead Time  | 15 Weeks  | 
Customer Reference  | |
Detailed Description  | 1 Port RJ45 Through Hole 10/100 Base-T  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | CRJ010-ML4-TH Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Same Sky (Formerly CUI Devices)  | |
Series  | -  | |
Packaging  | Tray  | |
Part Status  | Active  | |
Connector Type  | RJ45  | |
Number of Ports  | 1  | |
Number of Rows  | 1  | |
Applications  | 10/100 Base-T  | |
Mounting Type  | Through Hole  | |
Orientation  | 90° Angle (Right)  | |
Termination  | Solder  | |
Height Above Board  | 0.535" (13.60mm)  | |
LED Color  | Yellow - Green  | |
Number of Cores per Jack  | 4  | |
Shielding  | Shielded, EMI Finger  | |
Features  | Board Lock  | |
Tab Direction  | Down  | |
Contact Material  | Phosphor Bronze  | |
Contact Finish  | Gold  | |
Operating Temperature  | 0°C ~ 70°C  | |
Contact Finish Thickness  | 50.0µin (1.27µm)  | |
Shield Material  | Brass  | |
Housing Material  | Polybutylene Terephthalate (PBT)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $57.93000 | $57.93 | 
| 10 | $49.20400 | $492.04 | 
| 25 | $46.11520 | $1,152.88 | 
| 50 | $43.91400 | $2,195.70 | 
| 100 | $41.81720 | $4,181.72 | 
| 250 | $39.19964 | $9,799.91 | 
| 500 | $37.32970 | $18,664.85 | 
| 1,200 | $35.09583 | $42,115.00 | 

