
CPG-48-TH-TR | |
---|---|
DigiKey Part Number | 2223-CPG-48-TH-TR-ND - Tape & Reel (TR) 2223-CPG-48-TH-TRCT-ND - Cut Tape (CT) 2223-CPG-48-TH-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPG-48-TH-TR |
Description | 45 GF INITIAL OPERATING FORCE, 5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CPG-48-TH-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Through Hole | |
Maximum Working Height | 0.087" (2.20mm) | |
Recommended Working Height | 0.069" (1.75mm) | |
Minimum Working Height | 0.065" (1.65mm) | |
Pad Layout Dimension | Circular - 0.049" (1.25mm) (TH) | |
Operating Force - Initial | 45gf | |
Operating Force - Mid Compression | 55gf | |
Plunger Size | 0.031" (0.80mm) Dia | |
Features | - | |
Mating Cycles | 10000 | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 16.0µin (0.41µm) | |
Current Rating (Amps) | 1A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.76000 | $5.76 |
10 | $4.91500 | $49.15 |
25 | $4.61000 | $115.25 |
50 | $4.38760 | $219.38 |
100 | $4.17860 | $417.86 |
250 | $3.91612 | $979.03 |
500 | $3.72910 | $1,864.55 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,800 | $3.40668 | $6,132.02 |
3,600 | $3.24409 | $11,678.72 |
5,400 | $3.15264 | $17,024.26 |
9,000 | $3.04108 | $27,369.72 |
12,600 | $2.96979 | $37,419.35 |
18,000 | $2.89606 | $52,129.08 |