
CPG-39-TH-TR | |
|---|---|
DigiKey Part Number | 2223-CPG-39-TH-TR-ND - Tape & Reel (TR) 2223-CPG-39-TH-TRCT-ND - Cut Tape (CT) 2223-CPG-39-TH-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPG-39-TH-TR |
Description | 25 GF INITIAL OPERATING FORCE, 3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Contact Spring Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | CPG-39-TH-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Contact Type | Sleeve & Plunger (Pogo Pins) | |
Mounting Type | Through Hole | |
Maximum Working Height | 0.098" (2.50mm) | |
Recommended Working Height | 0.083" (2.10mm) | |
Minimum Working Height | 0.075" (1.90mm) | |
Pad Layout Dimension | Circular - 0.079" (2.00mm) (TH) | |
Operating Force - Initial | 25gf | |
Operating Force - Mid Compression | 30gf | |
Plunger Size | 0.035" (0.90mm) Dia | |
Features | - | |
Mating Cycles | 10000 | |
Contact Material | Brass | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Current Rating (Amps) | 1A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.53000 | $6.53 |
| 10 | $5.56400 | $55.64 |
| 25 | $5.21160 | $130.29 |
| 50 | $4.96360 | $248.18 |
| 100 | $4.72620 | $472.62 |
| 250 | $4.43008 | $1,107.52 |
| 500 | $4.21844 | $2,109.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $3.90357 | $5,855.36 |
| 3,000 | $3.71728 | $11,151.84 |
| 4,500 | $3.61249 | $16,256.21 |
| 7,500 | $3.48467 | $26,135.02 |
| 10,500 | $3.40296 | $35,731.08 |
| 15,000 | $3.31850 | $49,777.50 |







