CMS-151103-18S-X8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMS-151103-18S-X8

DigiKey Part Number
2223-CMS-151103-18S-X8-ND
Manufacturer
Manufacturer Product Number
CMS-151103-18S-X8
Description
SPEAKER, 15 X 11 MM, 3 MM DEEP,
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
8 Ohms General Purpose Speaker 1 W 760 Hz ~ 20 kHz Top Rectangular
Datasheet
 Datasheet
EDA/CAD Models
CMS-151103-18S-X8 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tray
Part Status
Active
Technology
Magnetic
Type
General Purpose
Frequency Range
760 Hz ~ 20 kHz
Frequency - Self Resonant
950Hz
Impedance
8 Ohms
Efficiency - dBA
95.00
Efficiency - Testing
100mm
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
1 W
Power - Max
1.3 W
Port Location
Top
Shape
Rectangular
Material - Cone
Polyetheretherketone (PEEK)
Material - Magnet
Nd-Fe-B-N38
Ingress Protection
IPX8
Ratings
-
Termination
Spring Type
Size / Dimension
0.591" L x 0.433" W (15.00mm x 11.00mm)
Height - Seated (Max)
0.118" (3.00mm)
Operating Temperature
-20°C ~ 70°C
Distortion Rating
10% @ 2kHz
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 371
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$20.94000$20.94
10$16.43800$164.38
25$14.96720$374.18
50$13.95540$697.77
100$13.02100$1,302.10
300$11.68727$3,506.18
500$11.12230$5,561.15
1,000$10.40679$10,406.79
5,000$10.16111$50,805.55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.