CMI-9705-85-SMT-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CMI-9705-85-SMT-TR
Understanding Audio Frequency Range in Audio Design

CMI-9705-85-SMT-TR

DigiKey Part Number
102-CMI-9705-85-SMT-TR-ND - Tape & Reel (TR)
102-CMI-9705-85-SMT-CT-ND - Cut Tape (CT)
102-CMI-9705-85-SMT-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMI-9705-85-SMT-TR
Description
BUZZER MAGNETIC 12V 9.7X9.7 SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Magnetic 12 V 30mA 2.7kHz 85dB @ 12V, 10cm Surface Mount Solder Pads
Datasheet
 Datasheet
EDA/CAD Models
CMI-9705-85-SMT-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Driver Circuitry
Indicator, Internally Driven
Input Type
DC
Voltage - Rated
12 V
Voltage Range
8 ~ 15V
Frequency
2.7kHz
Technology
Magnetic
Operating Mode
-
Duration
-
Sound Pressure Level (SPL)
85dB @ 12V, 10cm
Current - Supply
30mA
Port Location
Top
Operating Temperature
-40°C ~ 85°C
Approval Agency
-
Ratings
-
Ingress Protection
-
Mounting Type
Surface Mount
Termination
Solder Pads
Size / Dimension
0.382" L x 0.382" W (9.70mm x 9.70mm)
Height - Seated (Max)
0.224" (5.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,222
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$18.89000$18.89
10$14.81300$148.13
25$13.48240$337.06
50$12.56780$628.39
100$11.72530$1,172.53
250$11.06776$2,766.94
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750$9.62821$7,221.16
1,500$9.04239$13,563.58
Manufacturers Standard Package