Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 69.7 CFM (1.95m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM-A225B-120-350-22

DigiKey Part Number
2223-CFM-A225B-120-350-22-ND
Manufacturer
Manufacturer Product Number
CFM-A225B-120-350-22
Description
FAN AXIAL 120X25.4MM 12VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 69.7 CFM (1.95m³/min) 4 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
CFM-A225B-120-350-22 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 120mm L x 120mm H
Width
25.40mm
Air Flow
69.7 CFM (1.95m³/min)
Static Pressure
0.100 in H2O (24.9 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, PWM Control, Speed Sensor (Tach)
Noise
37.8dB(A)
Power (Watts)
2.76 W
RPM
Termination
4 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.230A
Voltage Range
10.8 ~ 13.2VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 156
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$120.42000$120.42
10$99.05200$990.52
30$89.31667$2,679.50
60$83.49267$5,009.56
120$81.48300$9,777.96
Manufacturers Standard Package