
CFM-5020B-245-306-22 | |
---|---|
DigiKey Part Number | 2223-CFM-5020B-245-306-22-ND |
Manufacturer | |
Manufacturer Product Number | CFM-5020B-245-306-22 |
Description | DC AXIAL FAN, 50 MM SQUARE, 20 M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 50mm L x 50mm H Ball 13.6 CFM (0.381m³/min) 4 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 50mm L x 50mm H | |
Width | 19.80mm | |
Air Flow | 13.6 CFM (0.381m³/min) | |
Static Pressure | 0.140 in H2O (34.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, PWM Control, Speed Sensor (Tach) | |
Noise | 30.6dB(A) | |
Power (Watts) | 0.96 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.040A | |
Voltage Range | 21.6 ~ 26.4VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $96.07000 | $96.07 |
10 | $79.17900 | $791.79 |
25 | $72.70000 | $1,817.50 |
50 | $68.00360 | $3,400.18 |
100 | $64.25110 | $6,425.11 |