cfm-40bg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
cfm-40bg
Fan Bearing Types – Weighing the Pros and Cons

CFM-4020BG-1165-498

DigiKey Part Number
2223-CFM-4020BG-1165-498-ND
Manufacturer
Manufacturer Product Number
CFM-4020BG-1165-498
Description
FAN AXIAL 40X20MM 12VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 19.4 CFM (0.543m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
20.00mm
Air Flow
19.4 CFM (0.543m³/min)
Static Pressure
1.080 in H2O (269.0 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
49.8dB(A)
Power (Watts)
7.08 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.590A
Voltage Range
10.8 ~ 13.2VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 201
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$108.18000$108.18
10$89.07500$890.75
25$81.76120$2,044.03
50$76.46480$3,823.24
100$72.81460$7,281.46
Manufacturers Standard Package