
CFM-4020BF-135-114-20 | |
---|---|
DigiKey Part Number | 2223-CFM-4020BF-135-114-20-ND |
Manufacturer | |
Manufacturer Product Number | CFM-4020BF-135-114-20 |
Description | DC AXIAL FAN, 40 MM SQUARE, 20 M |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 4.4 CFM (0.123m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 20.00mm | |
Air Flow | 4.4 CFM (0.123m³/min) | |
Static Pressure | 0.060 in H2O (14.9 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Speed Sensor (Tach) | |
Noise | 11.4dB(A) | |
Power (Watts) | 0.36 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.030A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $82.52000 | $82.52 |
10 | $68.14300 | $681.43 |
25 | $62.58760 | $1,564.69 |
50 | $58.55920 | $2,927.96 |
100 | $54.80840 | $5,480.84 |