CFM-4015B-245-176
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM-4015B-245-176

DigiKey Part Number
2223-CFM-4015B-245-176-ND
Manufacturer
Manufacturer Product Number
CFM-4015B-245-176
Description
DC AXIAL FAN, 40 MM SQUARE, 15 M
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 5.0 CFM (0.140m³/min) 2 Wire Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 40mm L x 40mm H
Width
15.10mm
Air Flow
5.0 CFM (0.140m³/min)
Static Pressure
0.100 in H2O (24.9 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart
Noise
17.6dB(A)
Power (Watts)
0.72 W
RPM
Termination
2 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.030A
Voltage Range
21.6 ~ 26.4VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 449
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$97.71000$97.71
10$80.49200$804.92
25$73.90240$1,847.56
50$69.12680$3,456.34
100$65.38010$6,538.01