
CBM-7530BF-230-404-20 | |
|---|---|
DigiKey Part Number | 2223-CBM-7530BF-230-404-20-ND |
Manufacturer | |
Manufacturer Product Number | CBM-7530BF-230-404-20 |
Description | DC BLOWER, 49.2 X 49.8 X 20 MM, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 24VDC Square/Rounded - 75.7mm L x 75.7mm H Ball 9.9 CFM (0.277m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CBM-7530BF-230-404-20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square/Rounded - 75.7mm L x 75.7mm H | |
Width | 30.00mm | |
Air Flow | 9.9 CFM (0.277m³/min) | |
Static Pressure | 0.310 in H2O (77.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Speed Sensor (Tach) | |
Noise | 40.4dB(A) | |
Power (Watts) | 3.36 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.140A | |
Voltage Range | 21.6 ~ 26.4VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $93.01000 | $93.01 |
| 10 | $76.65700 | $766.57 |
| 25 | $70.38520 | $1,759.63 |
| 50 | $65.84080 | $3,292.04 |
| 200 | $62.10660 | $12,421.32 |

