
CBM-5020B-160-360-20 | |
|---|---|
DigiKey Part Number | 2223-CBM-5020B-160-360-20-ND |
Manufacturer | |
Manufacturer Product Number | CBM-5020B-160-360-20 |
Description | DC BLOWER, 49.2 X 49.8 X 20 MM, |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Rectangular/Rounded - 49.8mm L x 49.2mm H Ball 6.1 CFM (0.171m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | CBM-5020B-160-360-20 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 49.8mm L x 49.2mm H | |
Width | 20.00mm | |
Air Flow | 6.1 CFM (0.171m³/min) | |
Static Pressure | 0.640 in H2O (159.4 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Speed Sensor (Tach) | |
Noise | 36.0dB(A) | |
Power (Watts) | 3.24 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.270A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $91.38000 | $91.38 |
| 10 | $75.34400 | $753.44 |
| 25 | $69.18720 | $1,729.68 |
| 50 | $64.72140 | $3,236.07 |
| 200 | $60.98480 | $12,196.96 |

