CBM-4010B-140-178
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBM-4010B-140-178-20

DigiKey Part Number
2223-CBM-4010B-140-178-20-ND
Manufacturer
Manufacturer Product Number
CBM-4010B-140-178-20
Description
FAN BLOWER 39.5X10MM 12VDC WIRE
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Fan Blower 12VDC Square/Rounded - 39.5mm L x 39.5mm H Ball 1.2 CFM (0.034m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
CBM-4010B-140-178-20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square/Rounded - 39.5mm L x 39.5mm H
Width
10.00mm
Air Flow
1.2 CFM (0.034m³/min)
Static Pressure
0.070 in H2O (17.4 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, Speed Sensor (Tach)
Noise
17.8dB(A)
Power (Watts)
960 mW
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.080A
Voltage Range
10.8 ~ 13.2VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
70000 Hrs @ 40°C
In-Stock: 305
Can ship immediately
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$85.64000$85.64
10$70.67200$706.72
25$64.90640$1,622.66
50$60.72360$3,036.18
200$56.96380$11,392.76
Manufacturers Standard Package