
CBM-3507CF-185-295-20 | |
---|---|
DigiKey Part Number | 2223-CBM-3507CF-185-295-20-ND |
Manufacturer | |
Manufacturer Product Number | CBM-3507CF-185-295-20 |
Description | DC BLOWER, 35 MM SQUARE, 10 MM, |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Fan Blower 12VDC Square/Rounded - 35mm L x 35mm H omniCOOL™ Magnetic Sleeve 1.1 CFM (0.031m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square/Rounded - 35mm L x 35mm H | |
Width | 7.00mm | |
Air Flow | 1.1 CFM (0.031m³/min) | |
Static Pressure | 0.500 in H2O (124.5 Pa) | |
Bearing Type | omniCOOL™ Magnetic Sleeve | |
Fan Type | ||
Features | - | |
Noise | 29.5dB(A) | |
Power (Watts) | 1.8 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.150A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 40000 Hrs @ 40°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $68.24000 | $68.24 |
10 | $56.40600 | $564.06 |
25 | $51.83520 | $1,295.88 |
50 | $48.51280 | $2,425.64 |
200 | $44.86440 | $8,972.88 |