Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

AC-2-C7-FR-L-G UK | |
|---|---|
DigiKey Part Number  | 2223-AC-2-C7-FR-L-GUK-ND  | 
Manufacturer  | |
Manufacturer Product Number  | AC-2-C7-FR-L-G UK  | 
Description  | AC CORD UNITED KINGDOM, C7 FOR C  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | 9.84' (3.00m) Power Cord Gray BS1363A, Right Angle To IEC 320-C7, Right Angle H03VVH2-F  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Same Sky (Formerly CUI Devices)  | |
Series  | ||
Packaging  | Box  | |
Part Status  | Active  | |
Style  | Male Pins (Blades) to Female Sockets (Slots)  | |
1st Connector  | BS1363A, Right Angle  | |
2nd Connector  | IEC 320-C7, Right Angle  | |
Number of Conductors  | 2  | |
Cord Type  | H03VVH2-F  | |
Wire Gauge  | 18 AWG  | |
Shielding  | Unshielded  | |
Length  | 9.84' (3.00m)  | |
Approval Agency Marking  | -  | |
Approved Countries  | -  | |
Color  | Gray  | |
Voltage Rating  | 250V  | |
Current Rating (Amps)  | 2.5A  | |
Operating Temperature  | -15°C ~ 70°C  | |
Features  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 800 | $27.15078 | $21,720.62 | 
















