
CSST-ULAHRG4XX-A1X | |
---|---|
DigiKey Part Number | 5933-CSST-ULAHRG4XX-A1XTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CSST-ULAHRG4XX-A1X |
Description | LED SMD 970mcd 625nm 3528 |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 2V 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Clear | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 30mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 625nm | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.50mm L x 2.80mm W | |
Height (Max) | 1.85mm |