
80PFV39M10X10.5 | |
---|---|
DigiKey Part Number | 1189-80PFV39M10X10.5TR-ND - Tape & Reel (TR) 1189-80PFV39M10X10.5CT-ND - Cut Tape (CT) 1189-80PFV39M10X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 80PFV39M10X10.5 |
Description | CAP ALUM HYBRID 39UF 20% 80V SMD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 39 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rubycon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 39 µF | |
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 35mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Features | - | |
Ripple Current @ Low Frequency | 60 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.38000 | $16.38 |
10 | $10.71000 | $107.10 |
50 | $8.35720 | $417.86 |
100 | $7.61460 | $761.46 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $6.63928 | $3,319.64 |
1,000 | $6.21821 | $6,218.21 |
1,500 | $6.00574 | $9,008.61 |
2,500 | $5.76895 | $14,422.38 |
3,500 | $5.62979 | $19,704.26 |
5,000 | $5.49537 | $27,476.85 |
6,000 | $5.43146 | $32,588.76 |
12,000 | $5.21523 | $62,582.76 |
12,500 | $5.20368 | $65,046.00 |