
AHA1010390M080R | |
---|---|
DigiKey Part Number | 478-AHA1010390M080RTR-ND - Tape & Reel (TR) 478-AHA1010390M080RCT-ND - Cut Tape (CT) 478-AHA1010390M080RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AHA1010390M080R |
Description | CAP ALUM HYBRID 39UF 20% 80V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 39 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 70mOhm 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 39 µF | |
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 70mOhm | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ Low Frequency | 160 mA @ 100 Hz | |
Ripple Current @ High Frequency | 1.6 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.82000 | $17.82 |
10 | $11.73400 | $117.34 |
50 | $9.18980 | $459.49 |
100 | $8.38840 | $838.84 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $7.14226 | $3,571.13 |
1,000 | $6.69977 | $6,699.77 |
1,500 | $6.47656 | $9,714.84 |
2,500 | $6.22778 | $15,569.45 |
3,500 | $6.08158 | $21,285.53 |
5,000 | $5.94036 | $29,701.80 |
6,000 | $5.87322 | $35,239.32 |
12,000 | $5.64608 | $67,752.96 |
12,500 | $5.64378 | $70,547.25 |