
63ZLJ820M12.5X30 | |
|---|---|
DigiKey Part Number | 1189-63ZLJ820M12.5X30-ND |
Manufacturer | |
Manufacturer Product Number | 63ZLJ820M12.5X30 |
Description | CAP ALUM 820UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 820 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.92 A @ 120 Hz | |
Ripple Current @ High Frequency | 3.2 A @ 100 kHz | |
Impedance | 22 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.46000 | $17.46 |
| 10 | $11.43800 | $114.38 |
| 50 | $8.94000 | $447.00 |
| 100 | $8.15030 | $815.03 |
| 600 | $6.67107 | $4,002.64 |
| 1,200 | $6.26376 | $7,516.51 |
| 3,000 | $5.82928 | $17,487.84 |
| 5,400 | $5.60181 | $30,249.77 |

