63ZLH560MEFCRI12.5X30 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 1,732
Unit Price: $13.14000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 457
Unit Price: $18.06000
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 0
Unit Price: $14.78000
Datasheet
ZLH SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63ZLH560MEFCRI12.5X30

DigiKey Part Number
63ZLH560MEFCRI12.5X30-ND
Manufacturer
Manufacturer Product Number
63ZLH560MEFCRI12.5X30
Description
CAP ALUM 560UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
560 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
63ZLH560MEFCRI12.5X30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.326 A @ 120 Hz
Ripple Current @ High Frequency
2.41 A @ 100 kHz
Impedance
35 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
600$4.73885$2,843.31
Manufacturers Standard Package