63ZLH560MEFC12.5X30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63ZLH560MEFC12.5X30

DigiKey Part Number
1189-1507-ND
Manufacturer
Manufacturer Product Number
63ZLH560MEFC12.5X30
Description
CAP ALUM 560UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
560 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
63ZLH560MEFC12.5X30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.326 A @ 120 Hz
Ripple Current @ High Frequency
2.41 A @ 100 kHz
Impedance
35 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,732
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$13.14000$13.14
10$8.48200$84.82
50$6.54900$327.45
100$5.93820$593.82
600$4.79167$2,875.00
1,200$4.47588$5,371.06
3,000$4.13886$12,416.58
5,400$3.96241$21,397.01
Manufacturers Standard Package