63YXJ1000MGC16X25 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $16.11000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: $19.81000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1,038
Unit Price: $24.66000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 0
Unit Price: $24.25000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 358
Unit Price: $15.79000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 1,148
Unit Price: $15.05000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 0
Unit Price: $16.61000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 882
Unit Price: $25.82000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 13,364
Unit Price: $23.76000
Datasheet
1000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63YXJ1000MGC16X25

DigiKey Part Number
1189-63YXJ1000MGC16X25CT-ND - Cut Tape (CT)
1189-63YXJ1000MGC16X25TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
63YXJ1000MGC16X25
Description
CAP ALUM 1000UF 20% 63V RADIAL
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
1000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
63YXJ1000MGC16X25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.147 A @ 120 Hz
Ripple Current @ High Frequency
2.73 A @ 100 kHz
Impedance
32 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$16.28000$16.28
10$10.68000$106.80
50$8.33500$416.75
100$7.59340$759.34
Tape & Box (TB)
QuantityUnit PriceExt Price
250$7.12640$1,781.60
500$6.62078$3,310.39
750$6.36564$4,774.23
1,250$6.08114$7,601.43
1,750$5.91398$10,349.47
2,500$5.75245$14,381.12
3,000$5.67569$17,027.07
6,000$5.41580$32,494.80
6,250$5.40196$33,762.25
Manufacturers Standard Package