



UHW1J102MHD6 | |
|---|---|
DigiKey Part Number | 493-17826-ND |
Manufacturer | |
Manufacturer Product Number | UHW1J102MHD6 |
Description | CAP ALUM 1000UF 20% 63V RADIAL |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW1J102MHD6 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.734 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.89 A @ 100 kHz |
Part Status Active | Impedance 40 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 1.043" (26.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.80000 | $26.80 |
| 10 | $17.94800 | $179.48 |
| 50 | $14.28560 | $714.28 |
| 100 | $13.12970 | $1,312.97 |
| 500 | $11.14358 | $5,571.79 |
| 1,000 | $10.51875 | $10,518.75 |
| 2,500 | $9.85242 | $24,631.05 |
| 5,000 | $9.44678 | $47,233.90 |

