6.3YXF3300MEFC12.5X20 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


Rubycon
In Stock: 877
Unit Price: $8.87000
Datasheet

Upgrade


Rubycon
In Stock: 975
Unit Price: $11.66000
Datasheet

Direct


Nichicon
In Stock: 969
Unit Price: $9.61000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 4,281
Unit Price: $11.50000
Datasheet

Upgrade


Chemi-Con
In Stock: 427
Unit Price: $8.70000
Datasheet

Upgrade


Nichicon
In Stock: 892
Unit Price: $11.17000
Datasheet
YXF Series, 12.50mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6.3YXF3300MEFC12.5X20

DigiKey Part Number
6.3YXF3300MEFC12.5X20-ND
Manufacturer
Manufacturer Product Number
6.3YXF3300MEFC12.5X20
Description
CAP ALUM 3300UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
3300 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
6.3YXF3300MEFC12.5X20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
8000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.04 A @ 120 Hz
Ripple Current @ High Frequency
1.3 A @ 100 kHz
Impedance
62 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes