47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63SGV47M8X10.5

DigiKey Part Number
1189-2505-2-ND - Tape & Reel (TR)
1189-2505-1-ND - Cut Tape (CT)
1189-2505-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
63SGV47M8X10.5
Description
CAP ALUM 47UF 20% 63V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
47 µF 63 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
63SGV47M8X10.5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
120 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
180 mA @ 10 kHz
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
63 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
63TLV47M8X10.5Rubycon15,7711189-4139-1-ND$8.30000Parametric Equivalent
EMVE630ARA470MHA0GChemi-Con11,829565-EMVE630ARA470MHA0GCT-ND$8.71000Direct
EEE-HA1J470UPPanasonic Industry8,500PCE4233CT-ND$6.08000Similar
AHA476M63F24T-FCornell Dubilier Knowles500338-AHA476M63F24T-FCT-ND$12.83000Parametric Equivalent
EDH476M063S9MAAKEMET65399-EDH476M063S9MAACT-ND$5.67000Parametric Equivalent
In-Stock: 182
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.81000$7.81
10$4.92500$49.25
50$3.71620$185.81
100$3.33380$333.38
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$2.67478$1,337.39
1,000$2.46711$2,467.11
1,500$2.36225$3,543.38
2,500$2.24532$5,613.30
3,500$2.17661$7,618.14
5,000$2.11020$10,551.00
Manufacturers Standard Package