
6.3YXS6800MEFC16X20 | |
|---|---|
DigiKey Part Number | 1189-6.3YXS6800MEFC16X20-ND |
Manufacturer | |
Manufacturer Product Number | 6.3YXS6800MEFC16X20 |
Description | CAP ALUM 6800UF 20% 6.3V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 6800 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.778 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.54 A @ 100 kHz |
Part Status Active | Impedance 21 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 6.3 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10ZLQ6800MEFC16X20 | Rubycon | 37 | 1189-3623-ND | $16.85000 | Parametric Equivalent |
| 6.3ZLJ6800M16X20 | Rubycon | 549 | 6.3ZLJ6800M16X20-ND | $18.75000 | Parametric Equivalent |
| EEU-FR0J682S | Panasonic Industry | 229 | P14370-ND | $20.31000 | Parametric Equivalent |
| EEU-FR0J682SB | Panasonic Industry | 793 | P15313CT-ND | $20.72000 | Parametric Equivalent |
| EKYB6R3ELL682ML20S | Chemi-Con | 690 | 565-EKYB6R3ELL682ML20S-ND | $17.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.47000 | $14.47 |
| 10 | $9.40500 | $94.05 |
| 50 | $7.27760 | $363.88 |
| 100 | $6.60600 | $660.60 |
| 600 | $5.34740 | $3,208.44 |
| 1,200 | $5.00059 | $6,000.71 |
| 3,000 | $4.63062 | $13,891.86 |
| 5,400 | $4.43691 | $23,959.31 |

