6.3YXF1000MEFCT810X12.5 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Würth Elektronik
In Stock: 251
Unit Price: $4.93000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 1,806
Unit Price: $7.14000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 988
Unit Price: $7.23000
Datasheet
YXF Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6.3YXF1000MEFCT810X12.5

DigiKey Part Number
6.3YXF1000MEFCT810X12.5-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
6.3YXF1000MEFCT810X12.5
Description
CAP ALUM 1000UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
6.3YXF1000MEFCT810X12.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
6000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
435 mA @ 120 Hz
Ripple Current @ High Frequency
580 mA @ 100 kHz
Impedance
160 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$1.26334$1,263.34
Manufacturers Standard Package