



UHV0J102MPD1TD | |
---|---|
DigiKey Part Number | 493-UHV0J102MPD1TDCT-ND - Cut Tape (CT) UHV0J102MPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHV0J102MPD1TD |
Description | CAP ALUM 1000UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHV0J102MPD1TD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 6000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 750 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.25 A @ 100 kHz | |
Impedance | 43 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.23000 | $7.23 |
10 | $4.54900 | $45.49 |
50 | $3.44040 | $172.02 |
100 | $3.08980 | $308.98 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $2.48482 | $1,242.41 |
1,000 | $2.29415 | $2,294.15 |
1,500 | $2.19792 | $3,296.88 |
2,500 | $2.09059 | $5,226.48 |
3,500 | $2.02748 | $7,096.18 |
5,000 | $1.96653 | $9,832.65 |
12,500 | $1.83422 | $22,927.75 |
25,000 | $1.75367 | $43,841.75 |