
6.3TPV2200M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-6.3TPV2200M10X10.5TR-ND - Tape & Reel (TR) 1189-6.3TPV2200M10X10.5CT-ND - Cut Tape (CT) 1189-6.3TPV2200M10X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6.3TPV2200M10X10.5 |
Description | CAP ALUM 2200UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 60mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 60mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 714 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.19 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.50000 | $11.50 |
| 10 | $7.43200 | $74.32 |
| 50 | $5.71920 | $285.96 |
| 100 | $5.17660 | $517.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $4.44654 | $2,223.27 |
| 1,000 | $4.13889 | $4,138.89 |
| 1,500 | $3.98358 | $5,975.37 |
| 2,500 | $3.81054 | $9,526.35 |
| 3,500 | $3.70881 | $12,980.84 |
| 5,000 | $3.61053 | $18,052.65 |
| 6,000 | $3.56382 | $21,382.92 |
| 12,000 | $3.40570 | $40,868.40 |
| 12,500 | $3.39728 | $42,466.00 |

