25TNV820M10X10.5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6.3TNV1200M8X10.5

DigiKey Part Number
1189-6.3TNV1200M8X10.5TR-ND - Tape & Reel (TR)
1189-6.3TNV1200M8X10.5CT-ND - Cut Tape (CT)
1189-6.3TNV1200M8X10.5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
6.3TNV1200M8X10.5
Description
CAP ALUM 6.3V POLAR
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1.2 mF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 80mOhm @ 100kHz 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
80mOhm @ 100kHz
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
510 mA @ 120 Hz
Ripple Current @ High Frequency
850 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.59000$10.59
10$6.81500$68.15
50$5.22380$261.19
100$4.72130$472.13
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$4.03948$2,019.74
1,000$3.75366$3,753.66
1,500$3.60945$5,414.18
2,500$3.44872$8,621.80
3,500$3.35422$11,739.77
5,000$3.26295$16,314.75
6,000$3.21956$19,317.36
12,000$3.07267$36,872.04
12,500$3.06485$38,310.62
Manufacturers Standard Package