SEV SERIES 8mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6.3SEV470M8X10.5

DigiKey Part Number
1189-6.3SEV470M8X10.5TR-ND - Tape & Reel (TR)
1189-6.3SEV470M8X10.5CT-ND - Cut Tape (CT)
1189-6.3SEV470M8X10.5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
6.3SEV470M8X10.5
Description
CAP ALUM 470UF 20% 6.3V SMD
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
6.3SEV470M8X10.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
380 mA @ 120 Hz
Ripple Current @ High Frequency
456 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 475
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.34000$7.34
10$4.65000$46.50
50$3.51640$175.82
100$3.15650$315.65
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$2.65690$1,328.45
1,000$2.45212$2,452.12
1,500$2.34878$3,523.17
2,500$2.23350$5,583.75
3,500$2.16573$7,580.05
5,000$2.10026$10,501.30
6,000$2.06913$12,414.78
12,000$1.96375$23,565.00
12,500$1.95813$24,476.62
Manufacturers Standard Package