
6.3SEV470M8X10.5 | |
|---|---|
DigiKey Part Number  | 1189-6.3SEV470M8X10.5TR-ND - Tape & Reel (TR) 1189-6.3SEV470M8X10.5CT-ND - Cut Tape (CT) 1189-6.3SEV470M8X10.5DKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | 6.3SEV470M8X10.5  | 
Description  | CAP ALUM 470UF 20% 6.3V SMD  | 
Manufacturer Standard Lead Time  | 40 Weeks  | 
Customer Reference  | |
Detailed Description  | 470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 6.3SEV470M8X10.5 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±20%  | |
Voltage - Rated  | 6.3 V  | |
ESR (Equivalent Series Resistance)  | -  | |
Lifetime @ Temp.  | 2000 Hrs @ 85°C  | |
Operating Temperature  | -40°C ~ 85°C  | |
Polarization  | Polar  | |
Ratings  | ||
Applications  | ||
Ripple Current @ Low Frequency  | 380 mA @ 120 Hz  | |
Ripple Current @ High Frequency  | 456 mA @ 10 kHz  | |
Lead Spacing  | -  | |
Size / Dimension  | 0.315" Dia (8.00mm)  | |
Height - Seated (Max)  | 0.413" (10.50mm)  | |
Surface Mount Land Size  | 0.327" L x 0.327" W (8.30mm x 8.30mm)  | |
Mounting Type  | ||
Package / Case  | Radial, Can - SMD  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $7.34000 | $7.34 | 
| 10 | $4.65000 | $46.50 | 
| 50 | $3.51640 | $175.82 | 
| 100 | $3.15650 | $315.65 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 500 | $2.65690 | $1,328.45 | 
| 1,000 | $2.45212 | $2,452.12 | 
| 1,500 | $2.34878 | $3,523.17 | 
| 2,500 | $2.23350 | $5,583.75 | 
| 3,500 | $2.16573 | $7,580.05 | 
| 5,000 | $2.10026 | $10,501.30 | 
| 6,000 | $2.06913 | $12,414.78 | 
| 12,000 | $1.96375 | $23,565.00 | 
| 12,500 | $1.95813 | $24,476.62 | 

