6.3SEV22M4X5.5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 3,051
Unit Price: $4.03000
Datasheet

Upgrade


Rubycon
In Stock: 2,758
Unit Price: $3.13000
Datasheet

Similar


Rubycon
In Stock: 1,000
Unit Price: $4.45000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: $0.45251
Datasheet

Direct


Panasonic Electronic Components
In Stock: 9,597
Unit Price: $2.71000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 3,603
Unit Price: $2.46000
Datasheet

Direct


Nichicon
In Stock: 4,880
Unit Price: $3.70000
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: $3.70000
Datasheet

Direct


Nichicon
In Stock: 2,758
Unit Price: $3.62000
Datasheet

Direct


Nichicon
In Stock: 19,185
Unit Price: $4.53000
Datasheet

Direct


Nichicon
In Stock: 129
Unit Price: $2.39000
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 2,000
Unit Price: $5.10000
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: $0.45251
Datasheet

Upgrade


KEMET
In Stock: 37,680
Unit Price: $2.47000
Datasheet
SEV SERIES 4mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6.3SEV22M4X5.5

DigiKey Part Number
1189-2484-2-ND - Tape & Reel (TR)
1189-2484-1-ND - Cut Tape (CT)
1189-2484-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
6.3SEV22M4X5.5
Description
CAP ALUM 22UF 20% 6.3V SMD
Customer Reference
Detailed Description
22 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
6.3SEV22M4X5.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
29 mA @ 120 Hz
Ripple Current @ High Frequency
43.5 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes