WJ SERIES 4MM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WJ SERIES 4MM
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UWJ0J220MCL1GB

DigiKey Part Number
493-9779-2-ND - Tape & Reel (TR)
493-9779-1-ND - Cut Tape (CT)
493-9779-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UWJ0J220MCL1GB
Description
CAP ALUM 22UF 20% 6.3V SMD
Customer Reference
Detailed Description
22 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UWJ0J220MCL1GB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
28 mA @ 120 Hz
Ripple Current @ High Frequency
42 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 129
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.38000$2.38
10$1.46200$14.62
50$1.06260$53.13
100$0.93610$93.61
Digi-Reel®
QuantityUnit PriceExt Price
1$2.46000$2.46
10$1.44500$14.45
50$1.03140$51.57
100$0.90490$90.49
500$0.68808$344.04
1,000$0.62051$620.51
* All Digi-Reel orders will add a $55.00 reeling fee.