6.3JZV330MBOZ6.3X8 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 900
Unit Price: $5.26000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 700
Unit Price: $6.90000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1,659
Unit Price: $4.19000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 0
Unit Price: $11.33000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 0
Unit Price: $8.21000
Datasheet

Upgrade


Panasonic Electronic Components
In Stock: 870
Unit Price: $6.40000
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 12,971
Unit Price: $5.01000
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 1,287
Unit Price: $6.16000
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 2,095
Unit Price: $5.99000
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 3,669
Unit Price: $5.50000
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 8,813
Unit Price: $5.34000
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 2,499
Unit Price: $6.57000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.87579
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 2,690
Unit Price: $5.50000
Datasheet
10JZV1000M10X10.5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6.3JZV330MBOZ6.3X8

DigiKey Part Number
1189-6.3JZV330MBOZ6.3X8TR-ND - Tape & Reel (TR)
1189-6.3JZV330MBOZ6.3X8CT-ND - Cut Tape (CT)
1189-6.3JZV330MBOZ6.3X8DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
6.3JZV330MBOZ6.3X8
Description
CAP ALUM 330UF 20% 6.3V SMD
Customer Reference
Detailed Description
330 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
6.3JZV330MBOZ6.3X8 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at Digi-Key
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
180 mA @ 120 Hz
Ripple Current @ High Frequency
300 mA @ 100 kHz
Impedance
340 mOhms
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.84000$4.84
10$3.03000$30.30
50$2.23660$111.83
100$1.98300$198.30
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
900$1.55179$1,396.61
1,800$1.41900$2,554.20
2,700$1.28003$3,456.08
6,300$1.19732$7,543.12
22,500$1.13011$25,427.47
45,000$1.06032$47,714.40
Manufacturers Standard Package