
EEE-FKA331XSP | |
|---|---|
DigiKey Part Number | P18947TR-ND - Tape & Reel (TR) P18947CT-ND - Cut Tape (CT) P18947DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EEE-FKA331XSP |
Description | CAP ALUM 330UF 20% 10V SMD |
Customer Reference | |
Detailed Description | 330 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 340mOhm @ 100kHz 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEE-FKA331XSP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 340mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 182 mA @ 120 Hz | |
Ripple Current @ High Frequency | 280 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.41000 | $6.41 |
| 10 | $3.70000 | $37.00 |
| 50 | $2.96960 | $148.48 |
| 100 | $2.70490 | $270.49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | $1.86171 | $1,675.54 |
| 1,800 | $1.69025 | $3,042.45 |
| 2,700 | $1.66071 | $4,483.92 |
| 4,500 | $1.63027 | $7,336.22 |
| 6,300 | $1.60783 | $10,129.33 |
| 9,000 | $1.60256 | $14,423.04 |
| 10,800 | $1.58305 | $17,096.94 |
| 21,600 | $1.54219 | $33,311.30 |
| 22,500 | $1.53808 | $34,606.80 |

