50YXH100MEFCT78X11.5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 17,839
Unit Price: $4.02000
Datasheet

Upgrade


Rubycon
In Stock: 13,504
Unit Price: $3.45000
Datasheet

Upgrade


Rubycon
In Stock: 4,141
Unit Price: $3.78000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $1.16810
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: $1.24040
Datasheet

Parametric Equivalent


Rubycon
In Stock: 65,239
Unit Price: $2.96000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 37,607
Unit Price: $2.87000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: $1.04990

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: $4.93000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 427
Unit Price: $4.52000
Datasheet
LLE Series-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50YXH100MEFCT78X11.5

DigiKey Part Number
1189-50YXH100MEFCT78X11.5CT-ND - Cut Tape (CT)
1189-50YXH100MEFCT78X11.5TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
50YXH100MEFCT78X11.5
Description
CAP ALUM 100UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
50YXH100MEFCT78X11.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
7000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
277.5 mA @ 120 Hz
Ripple Current @ High Frequency
555 mA @ 100 kHz
Impedance
170 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes