



UHE1H101MPD1TA | |
---|---|
DigiKey Part Number | 493-UHE1H101MPD1TACT-ND - Cut Tape (CT) UHE1H101MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE1H101MPD1TA |
Description | CAP ALUM 100UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1H101MPD1TA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 7000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 388.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 555 mA @ 100 kHz | |
Impedance | 170 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.93000 | $4.93 |
10 | $3.04600 | $30.46 |
50 | $2.26620 | $113.31 |
100 | $2.01830 | $201.83 |
500 | $1.59228 | $796.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.45770 | $1,457.70 |
2,000 | $1.34579 | $2,691.58 |
3,000 | $1.28932 | $3,867.96 |
5,000 | $1.22631 | $6,131.55 |
7,000 | $1.18929 | $8,325.03 |
10,000 | $1.15351 | $11,535.10 |
12,000 | $1.13651 | $13,638.12 |
24,000 | $1.07893 | $25,894.32 |
25,000 | $1.07586 | $26,896.50 |