YXF Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50YXF47MEFCTA6.3X11

DigiKey Part Number
1189-3770-1-ND - Cut Tape (CT)
1189-3770-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
50YXF47MEFCTA6.3X11
Description
CAP ALUM 47UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
50YXF47MEFCTA6.3X11 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
175 mA @ 120 Hz
Ripple Current @ High Frequency
250 mA @ 100 kHz
Impedance
400 mOhms
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 938
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$2.37000$2.37
10$1.45200$14.52
50$1.05580$52.79
100$0.92840$92.84
500$0.70914$354.57