35USC6800MEFCSN25X30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50USC4700MEFCSN25X30

DigiKey Part Number
1189-4214-ND
Manufacturer
Manufacturer Product Number
50USC4700MEFCSN25X30
Description
CAP ALUM 4700UF 20% 50V SNAP TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
4700 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
50USC4700MEFCSN25X30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
3.01 A @ 120 Hz
Ripple Current @ High Frequency
3.4615 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 143
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$35.98000$35.98
10$24.52400$245.24
50$19.76640$988.32
200$17.02110$3,404.22
600$15.46362$9,278.17
1,000$14.88168$14,881.68
2,600$13.98577$36,363.00
5,000$13.49271$67,463.55
Manufacturers Standard Package