TRV-Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50TRV330M12.5X13.5

DigiKey Part Number
1189-3570-2-ND - Tape & Reel (TR)
1189-3570-1-ND - Cut Tape (CT)
1189-3570-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
50TRV330M12.5X13.5
Description
CAP ALUM 330UF 20% 50V SMD
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
50TRV330M12.5X13.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
510 mA @ 120 Hz
Ripple Current @ High Frequency
850 mA @ 100 kHz
Impedance
180 mOhms
Lead Spacing
-
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.551" (14.00mm)
Surface Mount Land Size
0.512" L x 0.512" W (13.00mm x 13.00mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,584
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$16.75000$16.75
10$11.00300$110.03
50$8.59860$429.93
100$7.83990$783.99
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
200$7.55085$1,510.17
400$7.00050$2,800.20
600$6.72275$4,033.65
1,000$6.41304$6,413.04
1,400$6.23104$8,723.46
2,000$6.05516$12,110.32
2,400$5.97159$14,331.82
4,800$5.68858$27,305.18
5,000$5.67352$28,367.60
Manufacturers Standard Package