
50TRV330M12.5X13.5 | |
|---|---|
DigiKey Part Number | 1189-3570-2-ND - Tape & Reel (TR) 1189-3570-1-ND - Cut Tape (CT) 1189-3570-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50TRV330M12.5X13.5 |
Description | CAP ALUM 330UF 20% 50V SMD |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50TRV330M12.5X13.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 510 mA @ 120 Hz | |
Ripple Current @ High Frequency | 850 mA @ 100 kHz | |
Impedance | 180 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.64000 | $16.64 |
| 10 | $10.93200 | $109.32 |
| 50 | $8.54360 | $427.18 |
| 100 | $7.78970 | $778.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $7.50255 | $1,500.51 |
| 400 | $6.95573 | $2,782.29 |
| 600 | $6.67977 | $4,007.86 |
| 1,000 | $6.37203 | $6,372.03 |
| 1,400 | $6.19119 | $8,667.67 |
| 2,000 | $6.01645 | $12,032.90 |
| 2,400 | $5.93340 | $14,240.16 |
| 4,800 | $5.65221 | $27,130.61 |
| 5,000 | $5.63725 | $28,186.25 |

