
50TGV33M8X10.5 | |
---|---|
DigiKey Part Number | 1189-50TGV33M8X10.5TR-ND - Tape & Reel (TR) 1189-50TGV33M8X10.5CT-ND - Cut Tape (CT) 1189-50TGV33M8X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50TGV33M8X10.5 |
Description | CAP ALUM 33UF 20% 50V SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 340mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 50TGV33M8X10.5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 340mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 135 mA @ 120 Hz | |
Ripple Current @ High Frequency | 300 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.50000 | $8.50 |
10 | $5.42400 | $54.24 |
50 | $4.12040 | $206.02 |
100 | $3.70870 | $370.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $3.14294 | $1,571.47 |
1,000 | $2.90882 | $2,908.82 |
1,500 | $2.79059 | $4,185.89 |
2,500 | $2.65885 | $6,647.12 |
3,500 | $2.58140 | $9,034.90 |
5,000 | $2.50658 | $12,532.90 |
6,000 | $2.47100 | $14,826.00 |
12,000 | $2.35058 | $28,206.96 |
12,500 | $2.34417 | $29,302.12 |