
50MXG15000MEFCSN30X50 | |
|---|---|
DigiKey Part Number | 1189-50MXG15000MEFCSN30X50-ND |
Manufacturer | |
Manufacturer Product Number | 50MXG15000MEFCSN30X50 |
Description | CAP ALUM 15000UF 20% 50V SNAP TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 15000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50MXG15000MEFCSN30X50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 4.77 A @ 120 Hz | |
Ripple Current @ High Frequency | 5.4855 A @ 10 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.181" Dia (30.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $98.15000 | $98.15 |
| 10 | $70.84800 | $708.48 |
| 50 | $59.57980 | $2,978.99 |
| 100 | $56.03420 | $5,603.42 |
| 500 | $49.94928 | $24,974.64 |
| 1,000 | $48.03790 | $48,037.90 |

