Direct
Direct
Upgrade
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade

50JEV47M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-50JEV47M8X10.5TR-ND - Tape & Reel (TR) 1189-50JEV47M8X10.5CT-ND - Cut Tape (CT) 1189-50JEV47M8X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50JEV47M8X10.5 |
Description | CAP ALUM 47UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 50JEV47M8X10.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 240 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 360 mA @ 10 kHz |
Part Status Discontinued at DigiKey | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50SGV47M8X10.5 | Rubycon | 2,051 | 1189-50SGV47M8X10.5CT-ND | $4.93000 | Direct |
| 50TRV47M8X10.5 | Rubycon | 8,132 | 1189-3568-1-ND | $8.55000 | Direct |
| 50JGV47M8X10.5 | Rubycon | 300 | 1189-50JGV47M8X10.5CT-ND | $6.49000 | Upgrade |
| 50THV47M8X10.5 | Rubycon | 6,425 | 1189-2058-1-ND | $6.66000 | Upgrade |
| 63SEV47M8X10.5 | Rubycon | 7,572 | 1189-2502-1-ND | $7.81000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.00000 | $6.00 |
| 10 | $3.78200 | $37.82 |
| 50 | $2.81660 | $140.83 |
| 100 | $2.51250 | $251.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.99668 | $998.34 |
| 1,000 | $1.83841 | $1,838.41 |
| 2,500 | $1.67330 | $4,183.25 |
| 5,000 | $1.57517 | $7,875.85 |
| 12,500 | $1.49550 | $18,693.75 |
| 25,000 | $1.41283 | $35,320.75 |
| 50,000 | $1.36387 | $68,193.50 |















