
EMVL500ARA470MHA0G | |
|---|---|
DigiKey Part Number | 565-EMVL500ARA470MHA0GTR-ND - Tape & Reel (TR) 565-EMVL500ARA470MHA0GCT-ND - Cut Tape (CT) 565-EMVL500ARA470MHA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVL500ARA470MHA0G |
Description | CAP ALUM 47UF 20% 50V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVL500ARA470MHA0G Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 92 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 99.36 mA @ 100 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.406" (10.30mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.29000 | $9.29 |
| 10 | $5.91100 | $59.11 |
| 50 | $4.50380 | $225.19 |
| 100 | $4.05730 | $405.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $3.28762 | $1,643.81 |
| 1,000 | $3.04508 | $3,045.08 |
| 1,500 | $2.92269 | $4,384.03 |
| 2,500 | $2.78623 | $6,965.58 |
| 3,500 | $2.70603 | $9,471.11 |
| 5,000 | $2.62853 | $13,142.65 |

