MXH Series 30mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450MXH220MEFCSN30X30

DigiKey Part Number
1189-1992-ND
Manufacturer
Manufacturer Product Number
450MXH220MEFCSN30X30
Description
CAP ALUM 220UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
450MXH220MEFCSN30X30 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.36 A @ 120 Hz
Ripple Current @ High Frequency
1.904 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.181" Dia (30.00mm)
Height - Seated (Max)
1.260" (32.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 60
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$58.50000$58.50
10$40.94800$409.48
50$33.70280$1,685.14
100$31.42000$3,142.00
500$27.50100$13,750.50
1,000$26.26955$26,269.55
2,500$24.95669$62,391.72
Manufacturers Standard Package