MXH Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

450MXH220MEFCSN25X35

DigiKey Part Number
1189-1991-ND
Manufacturer
Manufacturer Product Number
450MXH220MEFCSN25X35
Description
CAP ALUM 220UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
450MXH220MEFCSN25X35 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.37 A @ 120 Hz
Ripple Current @ High Frequency
1.918 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.457" (37.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 197
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$59.61000$59.61
10$41.75300$417.53
50$34.38440$1,719.22
200$30.13355$6,026.71
600$27.72362$16,634.17
1,000$26.82345$26,823.45
2,600$25.43799$66,138.77
Manufacturers Standard Package